Part Details for 39940-0617 by Molex
Overview of 39940-0617 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 39940-0617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3504
|
Newark | Plug Rwe Emate 17 Asy Blk |Molex 39940-0617 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1000 | Buy Now |
DISTI #
538-39940-0617
|
Mouser Electronics | Pluggable Terminal Blocks PLUG RWE EMATE 17 AS RWE EMATE 17 ASY BLK RoHS: Compliant | 0 |
|
$14.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3200 / $18.2900 | Buy Now |
Part Details for 39940-0617
39940-0617 CAD Models
39940-0617 Part Data Attributes
|
39940-0617
Molex
Buy Now
Datasheet
|
Compare Parts:
39940-0617
Molex
Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |