-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780316GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N7274
|
Newark | Plug Fwe 5.08Mm Emate 16 |Molex 39940-0316 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$19.2700 / $25.2000 | Buy Now |
DISTI #
538-39940-0316
|
Mouser Electronics | Pluggable Terminal Blocks PLUG FWE 5.08MM EMAT FWE 5.08MM EMATE 16 RoHS: Compliant | 0 |
|
$15.7400 | Order Now |
|
Onlinecomponents.com | 5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block, Dual Level, 270° Wire Entry, 16 Circuits RoHS: Compliant |
126 Partner Stock |
|
$16.3900 / $18.5000 | Buy Now |
DISTI #
75712446
|
Verical | Conn Eurostyle Block 16 POS 5.08mm Screw ST Cable Mount 15A/Contact EuroMate™ RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 126 |
|
$16.5200 / $17.5000 | Buy Now |
|
Master Electronics | 5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block, Dual Level, 270° Wire Entry, 16 Circuits RoHS: Compliant |
126 Partner Stock |
|
$16.3900 / $18.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39940-0316
Molex
Buy Now
Datasheet
|
Compare Parts:
39940-0316
Molex
Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |