-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2010-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H9792
|
Newark | Terminal Block,8 Contacts,0.4 Pitch, pc Tail Terminal |Molex 39910-0108 (Alternate Part Number: 800756171074 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2000 | Buy Now |
DISTI #
538-39910-0108
|
Mouser Electronics | Fixed Terminal Blocks 10.16MM 8 CKT PCB Terminal Block RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Conn Eurostyle Block 8 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™ RoHS: Compliant |
68 Partner Stock |
|
$12.2800 / $15.3200 | Buy Now |
DISTI #
16855676
|
Verical | Conn Eurostyle Block 8 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™ Min Qty: 5 Package Multiple: 1 | Americas - 68 |
|
$14.6400 / $15.2100 | Buy Now |
|
Master Electronics | Conn Eurostyle Block 8 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™ RoHS: Compliant |
68 Partner Stock |
|
$12.2800 / $15.3200 | Buy Now |
DISTI #
10189031
|
TestEquity LLC | Molex 39910-0108 10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 8 Circuits | 68 |
|
$16.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39910-0108
Molex
Buy Now
Datasheet
|
Compare Parts:
39910-0108
Molex
60 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | VALOX 420SEO; PBT | |
Fastening Method | SCREW | |
Manufacturer Series | 39910 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 60 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |