Part Details for 3990A-DQD00-FREQ-OUT1 by Nihon Dempa Kogyo Co Ltd
Overview of 3990A-DQD00-FREQ-OUT1 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3990A-DQD00-FREQ-OUT1
3990A-DQD00-FREQ-OUT1 CAD Models
3990A-DQD00-FREQ-OUT1 Part Data Attributes:
|
3990A-DQD00-FREQ-OUT1
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3990A-DQD00-FREQ-OUT1
Nihon Dempa Kogyo Co Ltd
Sine Output Oscillator, 125MHz Min, 150MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 5% | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 125 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.4142 V | |
Physical Dimension | 90mm x 35mm x 30mm | |
Supply Voltage-Nom | -18 V | |
Surface Mount | NO |