Part Details for 39900-0318 by Molex
Overview of 39900-0318 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT399-000 | Renesas Electronics Corporation | QUAD DUAL-PORT REGISTER - CMOS VOH LEVELS | |
51939-900LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5DCP 20S Right Angle Header, Solder To Board | |
UPD703185GC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / |
Price & Stock for 39900-0318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1399 |
|
RFQ |
Part Details for 39900-0318
39900-0318 CAD Models
39900-0318 Part Data Attributes
|
39900-0318
Molex
Buy Now
Datasheet
|
Compare Parts:
39900-0318
Molex
Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | POLYESTER, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 39900-0318
This table gives cross-reference parts and alternative options found for 39900-0318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39900-0318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39901-0318 | Molex | Check for Price | Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s) | 39900-0318 vs 39901-0318 |
39901-1718 | Molex | Check for Price | Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s) | 39900-0318 vs 39901-1718 |
39900-0218 | Molex | Check for Price | Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s) | 39900-0318 vs 39900-0218 |