-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8439
|
Newark | Pcb Interconnects |Mill-Max 399-93-108-10-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $19.5100 | Buy Now |
DISTI #
ED8964-08-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
512 In Stock |
|
$1.2854 / $3.2400 | Buy Now |
DISTI #
575-3999310810003000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER, 8 PIN RoHS: Not Compliant | 250 |
|
$1.4500 / $3.2000 | Buy Now |
DISTI #
71403643
|
RS | STANDARD SOCKET HEADER, 08 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 399-93-108-10-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0200 / $13.7800 | RFQ |
DISTI #
000000000005680745
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.0100 / $15.6600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$1.7500 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
399-93-108-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
399-93-108-10-003000
Mill-Max Mfg Corp
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 399-93-108-10-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-93-108-10-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
399-93-108-10-003 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | 399-93-108-10-003000 vs 399-93-108-10-003 |
399-41-108-10-003000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 399-93-108-10-003000 vs 399-41-108-10-003000 |
399-43-108-10-003000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 399-93-108-10-003000 vs 399-43-108-10-003000 |
399-13-108-10-003100 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 399-93-108-10-003000 vs 399-13-108-10-003100 |
399-91-108-10-003 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | 399-93-108-10-003000 vs 399-91-108-10-003 |
399-44-108-10-003100 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 399-93-108-10-003000 vs 399-44-108-10-003100 |
399-99-108-10-003000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | 399-93-108-10-003000 vs 399-99-108-10-003000 |
399-13-108-10-003000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 399-93-108-10-003000 vs 399-13-108-10-003000 |