399-87-102-10-003101
PRECI-DIP SSA
Description: Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT

Overview of 399-87-102-10-003101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
55003-101003LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard
55003-101004LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard
55003-101002LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard

Price & Stock for 399-87-102-10-003101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 399-87-102-10-003101-ND
DigiKey CONN SOCKET 2P 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 4,800 $0.1647
$0.1647 Buy Now
DISTI # 3937-399-87-102-10-003101-ND
DigiKey CONN SOCKET 2P 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $0.3300
  • 14,400 $0.2969
  • 48,000 $0.2642
$0.2642 / $0.3300 Buy Now
DISTI # 437-3998710210003101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 4,800 $0.1750
  • 9,600 $0.1530
  • 28,800 $0.1460
  • 52,800 $0.1420
$0.1420 / $0.1750 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,200 $0.2174
  • 2,400 $0.1631
  • 3,600 $0.1522
  • 4,800 $0.1491
$0.1491 / $0.2174 Buy Now
DISTI # 399-87-102-10-003101
Avnet Abacus Conn Socket Strip RCP 2 POS 2.54mm Solder RA Thru-Hole Box (Alt: 399-87-102-10-003101) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 399-87-102-10-003101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 399-87-102-10-003101 by PRECI-DIP SSA

399-87-102-10-003101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 399-87-102-10-003101
    PRECI-DIP SSA
    Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Related Parts for 399-87-102-10-003101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 399-87-102-10-003101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 399-87-102-10-003101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 399-87-102-10-003101 would you like to use for your alert(s)?
  • Please alert me when 399-87-102-10-003101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 399-87-102-10-003101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 399-87-102-10-003101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 399-87-102-10-003101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 399-87-102-10-003101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 399-87-102-10-003101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: