Part Details for 399-83-103-10-003101 by PRECI-DIP SSA
Overview of 399-83-103-10-003101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-101003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101004LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 399-83-103-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-83-103-10-003101-ND
|
DigiKey | CONN SOCKET 3P 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
387 In Stock |
|
$0.3189 / $0.8900 | Buy Now |
DISTI #
437-3998310310003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.3130 / $0.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2543 / $0.4592 | Buy Now |
DISTI #
399-83-103-10-003101
|
Avnet Abacus | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Bulk (Alt: 399-83-103-10-003101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 399-83-103-10-003101
399-83-103-10-003101 CAD Models
399-83-103-10-003101 Part Data Attributes
|
399-83-103-10-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
399-83-103-10-003101
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 399-83-103-10-003101
This table gives cross-reference parts and alternative options found for 399-83-103-10-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-83-103-10-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9890327 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | 399-83-103-10-003101 vs M20-9890327 |
801-44-003-20-001000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-83-103-10-003101 vs 801-44-003-20-001000 |
BL73Z | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 399-83-103-10-003101 vs BL73Z |
801-99-003-20-001000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | 399-83-103-10-003101 vs 801-99-003-20-001000 |
PS-3SD-S4T1-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | 399-83-103-10-003101 vs PS-3SD-S4T1-2 |
801-43-003-20-001000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-83-103-10-003101 vs 801-43-003-20-001000 |
801-41-003-20-001000 | Board Connector, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-83-103-10-003101 vs 801-41-003-20-001000 |