399-43-132-10-003100
Mill-Max Mfg Corp
Description: Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT

Overview of 399-43-132-10-003100 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
G8250031000D1HR Amphenol Communications Solutions Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm
G825K003100EU Amphenol Communications Solutions Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm
G8250031000YHR Amphenol Communications Solutions Pin Header 2.0mm Pitch STR DIP, 1x3Pin, FULL G/F, LCP, 4mm*2mm*2.8mm

CAD Models for 399-43-132-10-003100 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 399-43-132-10-003100 by Mill-Max Mfg Corp

399-43-132-10-003100
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. 399-43-132-10-003100
    Mill-Max Mfg Corp
    Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 399-43-132-10-003100

This table gives cross-reference parts and alternative options found for 399-43-132-10-003100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-43-132-10-003100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
399-93-132-10-003 Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket Mill-Max Mfg Corp 399-43-132-10-003100 vs 399-93-132-10-003
Part Number Description Manufacturer Compare
399-93-132-10-003 Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket Mill-Max Mfg Corp 399-43-132-10-003100 vs 399-93-132-10-003
399-44-132-10-003000 Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 399-43-132-10-003100 vs 399-44-132-10-003000
399-44-132-10-003100 Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 399-43-132-10-003100 vs 399-44-132-10-003100
399-13-132-10-003000 Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 399-43-132-10-003100 vs 399-13-132-10-003000
399-41-132-10-003100 Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 399-43-132-10-003100 vs 399-41-132-10-003100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 399-43-132-10-003100 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 399-43-132-10-003100 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 399-43-132-10-003100 would you like to use for your alert(s)?
  • Please alert me when 399-43-132-10-003100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 399-43-132-10-003100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 399-43-132-10-003100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 399-43-132-10-003100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 399-43-132-10-003100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 399-43-132-10-003100 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: