There are no models available for this part yet.
Overview of 399-13-016-21-300000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335030.000000I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XAH335030.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
DA14683-00000A92 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for 399-13-016-21-300000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMX399-13-016-21-300000
|
Heilind Electronics | Americas - 104 in Stock |
|
Buy Now | |||
DISTI #
MMX399-13-016-21-300000ST
|
Heilind Electronics | 399-13-016-21-300000 SOLDER TESTED | Americas - 9 in Stock |
|
Buy Now | ||
DISTI #
MMX399-13-016-21-300000
|
Interstate Connecting Components | 34 |
|
Buy Now | |||
DISTI #
MMX399-13-016-21-300000ST
|
Interstate Connecting Components | 399-13-016-21-300000 SOLDER TESTED | 3 |
|
Buy Now |