Part Details for 399-11-161-10-003000 by Mill-Max Mfg Corp
Overview of 399-11-161-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 399-11-161-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11-161-10-003000-ND
|
DigiKey | CONN RCPT 61POS 0.1 GOLD PCB R/A Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6110 | Buy Now |
DISTI #
575-3991116110003000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$23.2600 | Order Now |
DISTI #
71394822
|
RS | STANDARD WIRE WRAP DIP SOCKET, 61 Pins, Gold over Nickel | Mill-Max 399-11-161-10-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7900 / $29.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$20.3700 | Buy Now |
DISTI #
000000000005680381
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$10.8100 / $30.7600 | Buy Now |