There are no models available for this part yet.
Overview of 399-11-120-10-003000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 399-11-120-10-003000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T4214
|
Newark | Standard Socket Header/Tube |Mill-Max 399-11-120-10-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $25.8700 | Buy Now | |
DISTI #
399-11-120-10-003000-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7394 | Buy Now | |
DISTI #
575-3991112010003000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$11.8700 / $12.5900 | Order Now | |
DISTI #
71397377
|
RS | STANDARD SOCKET HEADER, 20 Pins, Gold over Nickel | Mill-Max 399-11-120-10-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6200 / $18.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.5200 | Buy Now | ||
DISTI #
000000000003627804
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$4.5800 / $20.2800 | Buy Now |
CAD Models for 399-11-120-10-003000 by Mill-Max Mfg Corp
Part Data Attributes for 399-11-120-10-003000 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|