Part Details for 399-10-161-10-009 by Mill-Max Mfg Corp
Overview of 399-10-161-10-009 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 399-10-161-10-009
399-10-161-10-009 CAD Models
399-10-161-10-009 Part Data Attributes
|
399-10-161-10-009
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
399-10-161-10-009
Mill-Max Mfg Corp
Board Connector, 61 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | COMPATIBLE CONTACTS: 3404-0-00-15-00-00-03-0; 5011-0-00-15-00-00-03-0 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 399-10-161-10-009
This table gives cross-reference parts and alternative options found for 399-10-161-10-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-10-161-10-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-10-161-00-006000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-10-161-10-009 vs 350-10-161-00-006000 |
350-90-161-00-006000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | 399-10-161-10-009 vs 350-90-161-00-006000 |
399-10-161-00-009000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-10-161-10-009 vs 399-10-161-00-009000 |
350-10-161-00-107 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | 399-10-161-10-009 vs 350-10-161-00-107 |
800-10-061-20-001000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-10-161-10-009 vs 800-10-061-20-001000 |
351-80-161-00-017101 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 399-10-161-10-009 vs 351-80-161-00-017101 |
329-40-161-00-560000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-10-161-10-009 vs 329-40-161-00-560000 |
800-10-061-61-001 | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Mill-Max Mfg Corp | 399-10-161-10-009 vs 800-10-061-61-001 |
53-104-61C-MIL | Board Connector, 61 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | 399-10-161-10-009 vs 53-104-61C-MIL |
399-40-161-10-009000 | Board Connector, 61 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-10-161-10-009 vs 399-40-161-10-009000 |