Part Details for 399-10-140-10-008000 by Mill-Max Mfg Corp
Overview of 399-10-140-10-008000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for 399-10-140-10-008000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8364-40-ND
|
DigiKey | CONN SPRING TARGET 40POS R/A PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1233 / $16.9300 | Buy Now |
DISTI #
575-3991014010008000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$8.6700 / $13.0200 | Order Now |
DISTI #
71398857
|
RS | STANDARD PIN HEADER, 40 Pins, Gold over Nickel | Mill-Max 399-10-140-10-008000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9100 / $21.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$14.4900 | Buy Now |
DISTI #
000000000005680253
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$6.0800 / $22.3600 | Buy Now |
Part Details for 399-10-140-10-008000
399-10-140-10-008000 CAD Models
399-10-140-10-008000 Part Data Attributes
|
399-10-140-10-008000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
399-10-140-10-008000
Mill-Max Mfg Corp
Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |