Part Details for 399-10-134-10-008000 by Mill-Max Mfg Corp
Overview of 399-10-134-10-008000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 399-10-134-10-008000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8364-34-ND
|
DigiKey | CONN SPRING TARGET 34POS R/A PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7980 / $11.2400 | Buy Now |
DISTI #
575-3991013410008000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$11.2200 / $12.2800 | Order Now |
DISTI #
71399259
|
RS | STANDARD PIN HEADER, 34 Pins, Gold over Nickel | Mill-Max 399-10-134-10-008000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9100 / $19.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.9700 | Buy Now |
DISTI #
000000000005680235
|
Sager | Headers & Wire Housings Interconnect Header | 0 |
|
Buy Now |
Part Details for 399-10-134-10-008000
399-10-134-10-008000 CAD Models
399-10-134-10-008000 Part Data Attributes
|
399-10-134-10-008000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
399-10-134-10-008000
Mill-Max Mfg Corp
Board Connector, 34 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |