Part Details for 399-10-129-10-009000 by Hongxing Electrical Ltd
Overview of 399-10-129-10-009000 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AI-J3-18E-0009.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1569AC-J3-25E-0009.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1579AC-J3-33E-0009.000000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator |
Price & Stock for 399-10-129-10-009000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 29POS 2.54MM | 3018 |
|
RFQ |