Part Details for 399-10-036-00-310000 by Mill-Max Mfg Corp
Overview of 399-10-036-00-310000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14531-00000FX2 | Renesas Electronics Corporation | SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip | |
DA14531-00000OG2 | Renesas Electronics Corporation | SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip | |
SIT9122AI-2D2-33E310.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 399-10-036-00-310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-399-10-036-00-310000-ND
|
DigiKey | STANDARD SOCKET HEADER Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5876 | Buy Now |
DISTI #
575-3991003600310000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$7.8500 / $9.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.9900 | Buy Now |
DISTI #
000000000006072518
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$5.7900 / $22.5800 | Buy Now |
Part Details for 399-10-036-00-310000
399-10-036-00-310000 CAD Models
399-10-036-00-310000 Part Data Attributes
|
399-10-036-00-310000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
399-10-036-00-310000
Mill-Max Mfg Corp
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |