Part Details for 398LMB080M2DF by Cornell Dubilier Electronics Inc
Overview of 398LMB080M2DF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 398LMB080M2DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398LMB080M2DF-ND
|
DigiKey | CAP ALUM 3900UF 20% 80V SNAP TH Min Qty: 3000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8100 | Buy Now |
DISTI #
598-398LMB080M2DF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3900uF 80V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
Part Details for 398LMB080M2DF
398LMB080M2DF CAD Models
398LMB080M2DF Part Data Attributes
|
398LMB080M2DF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
398LMB080M2DF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 106.273 mΩ | |
Leakage Current | 1.6757 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2820 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 398LMB080M2DF
This table gives cross-reference parts and alternative options found for 398LMB080M2DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 398LMB080M2DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1K392MEUB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | 398LMB080M2DF vs LGY1K392MEUB40 |
2392LHM3040LHN9110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 398LMB080M2DF vs 2392LHM3040LHN9110 |
381LQ392M080K042A | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 398LMB080M2DF vs 381LQ392M080K042A |
8392LHM3040LHN7110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 398LMB080M2DF vs 8392LHM3040LHN7110 |
381LQ392M080K042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF | Cornell Dubilier Electronics Inc | 398LMB080M2DF vs 381LQ392M080K042 |
2392LHM3040LHN7110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 398LMB080M2DF vs 2392LHM3040LHN7110 |
SLP392M080E7P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 398LMB080M2DF vs SLP392M080E7P3 |
SLP392M080E7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 398LMB080M2DF vs SLP392M080E7P3A |
1392LHM3040LTN110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 398LMB080M2DF vs 1392LHM3040LTN110 |
LGU1K392MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | 398LMB080M2DF vs LGU1K392MEUB |