-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J8013
|
Newark | 35 Degree 5.00Mm 7 Asy Rohs Compliant: Yes |Molex 39890-0407 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
538-39890-0407
|
Mouser Electronics | Fixed Terminal Blocks 35 DEGREE 5.00MM 7 A DEGREE 5.00MM 7 ASY RoHS: Compliant | 0 |
|
$1.3800 / $1.4700 | Order Now |
DISTI #
71457495
|
RS | 35 DEGREE 5.00MM 7 ASY | Molex Incorporated 39890-0407 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $3.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39890-0407
Molex
Buy Now
|
Compare Parts:
39890-0407
Molex
|
Samacsys Manufacturer | Molex |