Part Details for 398800504 by Molex
Overview of 398800504 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 398800504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398800504
|
Avnet Abacus | Conn Eurostyle Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact (Alt: 398800504) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 398800504
398800504 CAD Models
398800504 Part Data Attributes
|
398800504
Molex
Buy Now
|
Compare Parts:
398800504
Molex
|
Samacsys Manufacturer | Molex |