Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
27C512-150JI |
Rochester Electronics LLC |
27C512 - 512K (64K x 8) CMOS EPROM |
|
RJCSE398801 |
Amphenol Communications Solutions |
Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With Top and Side EMI Tabs and PCB Tabs, With LEDs |
|
DC1012-154L |
Coilcraft Inc |
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
|
Want to compare parts?
-
39880-1215
Molex
VS
-