-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 2.5mm2, 3 Row(s), 3 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091777-E0E-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarized header guide module with key. | |
10091767-L0C-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 3 wall left header. | |
10091836-D0J-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8908
|
Newark | Terminal Block,3(3) Contacts,0.2 Pitch, pc Tail Terminal |Molex 39880-1009 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $6.4700 | Buy Now |
DISTI #
538-39880-1009
|
Mouser Electronics | Fixed Terminal Blocks HIGH PROFILE 3 LEVEL 5.08 9 ASY RoHS: Compliant | 34 |
|
$5.0200 / $9.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $5.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39880-1009
Molex
Buy Now
Datasheet
|
Compare Parts:
39880-1009
Molex
Barrier Strip Terminal Block, 24A, 2.5mm2, 3 Row(s), 3 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 9 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |