Part Details for 39871-0314 by Molex
Overview of 39871-0314 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 39871-0314
39871-0314 CAD Models
39871-0314 Part Data Attributes
|
39871-0314
Molex
Buy Now
Datasheet
|
Compare Parts:
39871-0314
Molex
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 39871-0314
This table gives cross-reference parts and alternative options found for 39871-0314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39871-0314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338914 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39871-0314 vs 395338914 |
39861-0214 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39871-0314 vs 39861-0214 |
395338814 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39871-0314 vs 395338814 |
ELFF14240 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 39871-0314 vs ELFF14240 |
395338514 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39871-0314 vs 395338514 |
39860-0314 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 39871-0314 vs 39860-0314 |
39860-0214 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 39871-0314 vs 39860-0214 |
395205614 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 39871-0314 vs 395205614 |
39864-0214 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39871-0314 vs 39864-0214 |
395205514 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 39871-0314 vs 395205514 |