-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-301KEC | Coilcraft Inc | General Purpose Inductor, | |
XAL7070-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONN HEADER 3POS 5MM RT ANG TIN | 15 |
|
$0.7800 / $0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39870-0703
Molex
Buy Now
Datasheet
|
Compare Parts:
39870-0703
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39870-0703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39870-0703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
871903-G30 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 39870-0703 vs 871903-G30 |
398700703 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 39870-0703 vs 398700703 |
871903-10A | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 39870-0703 vs 871903-10A |
398710703 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 39870-0703 vs 398710703 |
878903 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 39870-0703 vs 878903 |
B71N4H03T | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | 39870-0703 vs B71N4H03T |
39870-0603 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 39870-0703 vs 39870-0603 |
871803-G30 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 39870-0703 vs 871803-G30 |
878903-10A | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 39870-0703 vs 878903-10A |
871803 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 39870-0703 vs 871803 |