Part Details for 39861-1118 by Molex
Overview of 39861-1118 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-861LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 48S 1P Right Angle Header, Solder To Board | |
R5F51118ADFK#3A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51118AGFL#3A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Part Details for 39861-1118
39861-1118 CAD Models
39861-1118 Part Data Attributes
|
39861-1118
Molex
Buy Now
Datasheet
|
Compare Parts:
39861-1118
Molex
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39861-1118
This table gives cross-reference parts and alternative options found for 39861-1118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39861-1118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
861618-10A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39861-1118 vs 861618-10A |
861618 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 39861-1118 vs 861618 |
865618-10A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39861-1118 vs 865618-10A |
0010081181 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 39861-1118 vs 0010081181 |
861518-10A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39861-1118 vs 861518-10A |
39863-1118 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39861-1118 vs 39863-1118 |
39861-0418 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39861-1118 vs 39861-0418 |
B71N8V18T | 18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 39861-1118 vs B71N8V18T |
1-827872-8 | 18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 39861-1118 vs 1-827872-8 |
861518-G30 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39861-1118 vs 861518-G30 |