39850-3413
Molex
Description: Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)

Overview of 39850-3413 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
RJCSE398501 Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With Top and Side EMI Tabs and PCB Tabs, With LEDs
51939-850LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 20S 6P Right Angle Header, Solder To Board
MSS7341-393MLB Coilcraft Inc General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929

CAD Models for 39850-3413 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 39850-3413 by Molex

39850-3413
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
LOW PROFILE, POLYETHYLENE, 94V-0
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
13
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 39850-3413
    Molex
    Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for 39850-3413

This table gives cross-reference parts and alternative options found for 39850-3413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39850-3413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25.602.3353.0 Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 39850-3413 vs 25.602.3353.0
39850-2013 Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Molex 39850-3413 vs 39850-2013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39850-3413 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39850-3413 by Molex

Select Manufacturer
Which Manufacturer of 39850-3413 would you like to use for your alert(s)?
  • Please alert me when 39850-3413 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39850-3413 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39850-3413 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39850-3413 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39850-3413.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39850-3413 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: