Part Details for 3982951 by Wakefield-Vette
Overview of 3982951 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3982951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1415-ND
|
DigiKey | VM COVER TOP VENTED 42HP/D305MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$48.6100 | Buy Now |
DISTI #
567-3982951
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ripac Vario Cover, 42HP, 305mm Depth, Top, Vented RoHS: Compliant | 0 |
|
$41.5500 / $48.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6500 / $49.8400 | Buy Now |
DISTI #
000000000005422888
|
Sager | Racks & Rack Cabinet Accessories Ripac Vario Cover, 42HP, 305mm Depth, Top, Vented | 0 |
|
Buy Now |