Part Details for 3982090 by Wakefield-Vette
Overview of 3982090 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3982090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1409-ND
|
DigiKey | VM ENCLOSURE 3U / 84HP / D305MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.6556 / $150.1100 | Buy Now |
DISTI #
567-3982090
|
Mouser Electronics | Racks & Rack Cabinets Ripac Vario Module, 3U, 84HP, 305mm Depth RoHS: Compliant | 0 |
|
$126.6300 / $150.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.6700 / $143.1300 | Buy Now |
DISTI #
000000000005422882
|
Sager | Racks & Rack Cabinets Ripac Vario Module, 3U, 84HP, 305mm Depth | 0 |
|
Buy Now |