Part Details for 3981310 by Wakefield-Vette
Overview of 3981310 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3981310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1404-ND
|
DigiKey | VM FRONT CORNER TRIMS 3U 2PCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$19.5056 / $26.5300 | Buy Now |
DISTI #
567-3981310
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ripac Vario Module Accessories, Front Corner Trims, 3U, Pack = 2 RoHS: Compliant | 0 |
|
$19.5000 / $26.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5400 / $27.2000 | Buy Now |
DISTI #
3981310
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 15 | 0 |
|
$21.2200 | Buy Now |
DISTI #
000000000005422877
|
Sager | Racks & Rack Cabinet Accessories Ripac Vario Module Accessories, Front Corner Trims, 3U, Pack = 2 | 0 |
|
Buy Now |