Part Details for 397945-000 by TE Connectivity
Overview of 397945-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 397945-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4063
|
Newark | Solder Sleeves & Shield Tubing Hs-Coax Splice |Raychem Te Connectivity 397945-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$55.0700 / $60.3400 | Buy Now |
DISTI #
A125960-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE TRANS/BLU Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
36 In Stock |
|
$34.8112 / $44.4100 | Buy Now |
DISTI #
397945-000
|
Avnet Americas | Cable Accessories Splice Coaxial Cable Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 397945-000) RoHS: Not Compliant Min Qty: 70 Package Multiple: 10 Lead time: 11 Weeks, 6 Days Container: Bulk | 3 Factory Stock |
|
$28.0486 / $33.7534 | Buy Now |
DISTI #
RYCD-150-0094
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0094 | Americas - 0 in Stock |
|
$26.2206 / $26.6120 | Buy Now |
|
Onlinecomponents.com | D-150-0094 |
4 Partner Stock |
|
$34.2900 / $46.7000 | Buy Now |
DISTI #
397945-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0094 Min Qty: 70 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.8700 / $33.7500 | Buy Now |
DISTI #
RYCD-150-0094
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0094 | 0 |
|
Buy Now | |
|
Master Electronics | D-150-0094 |
4 Partner Stock |
|
$34.2900 / $46.7000 | Buy Now |
Part Details for 397945-000
397945-000 CAD Models
397945-000 Part Data Attributes:
|
397945-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
397945-000
TE Connectivity
WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 12 AWG |