Part Details for 39769-1004 by Molex
Overview of 39769-1004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Price & Stock for 39769-1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6922
|
Newark | 7.62Mm Lrg Hdr Horz Grn 4Ckt |Molex 39769-1004 RoHS: Not Compliant Min Qty: 4992 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7960 | Buy Now |
DISTI #
0397691004
|
Avnet Americas | Connector Terminal Block 4 Position 7.62mm Solder Right Angle Through Hole - Bulk (Alt: 0397691004) Min Qty: 4992 Package Multiple: 384 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5102 | Buy Now |
DISTI #
538-39769-1004
|
Mouser Electronics | Fixed Terminal Blocks 7.62MM HC HORZ TERM BLK 4CKT RoHS: Compliant | 0 |
|
$0.5360 / $1.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $0.7400 | Buy Now |