Part Details for 39763-1008 by Molex
Overview of 39763-1008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 39763-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6704
|
Newark | 3.50Mm Euro Plug Sprg Horz Dr Grn 8Ckt |Molex 39763-1008 RoHS: Not Compliant Min Qty: 5160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 | Buy Now |
DISTI #
0397631008
|
Avnet Americas | Connector Pluggable Terminal Block Plug 8Position 3.5mm Crimp Right Angle Cable Mount 8A - Bulk (Alt: 0397631008) Min Qty: 5160 Package Multiple: 860 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5047 / $4.7794 | Buy Now |
DISTI #
538-39763-1008
|
Mouser Electronics | Pluggable Terminal Blocks 3.50MM EURO PLUG SPRG HOR | 0 |
|
$4.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $7.0700 | Buy Now |