Part Details for 39750-0011 by Molex
Overview of 39750-0011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-50S1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 10HP+21S, Right Angle, Through Hole. | |
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory |
Price & Stock for 39750-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1857
|
Newark | Term Block Pluggable Horiz 3.5Mm 11C Blk |Molex 39750-0011 RoHS: Not Compliant Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.8300 | Buy Now |
DISTI #
0397500011
|
Avnet Americas | TERM BLOCK PLUGGABLE HORIZ 3.5MM 11C BLK - Bulk (Alt: 0397500011) RoHS: Not Compliant Min Qty: 936 Package Multiple: 468 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4672 / $2.9529 | Buy Now |
DISTI #
538-39750-0011
|
Mouser Electronics | Pluggable Terminal Blocks TERM BLOCK PLUGGABLE HORIZ 3.5MM 11C BLK | 0 |
|
$3.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $3.6200 | Buy Now |