There are no models available for this part yet.
Overview of 3975-235-0898 by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3975IMSE#TRPBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ | |
LT3975HMSE#PBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ | |
LT3975HMSE#TRPBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ |
Price & Stock for 3975-235-0898 by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3975-235-0898
|
Avnet Americas | 0898S - Bulk (Alt: 3975-235-0898) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |