Part Details for 3975-0-00-80-00-00-03-0 by Mill-Max Mfg Corp
Overview of 3975-0-00-80-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3975IMSE#TRPBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ | |
LT3975HMSE#PBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ | |
LT3975HMSE#TRPBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ |
Price & Stock for 3975-0-00-80-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006072493
|
Sager | Pin & Socket Connectors STANDARD I.C. PIN | 0 |
|
Buy Now |