There are no models available for this part yet.
Overview of 39732-0005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 39732-0005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42Y1721
|
Newark | 5.0Mm Euro Hdr 45D Cl Ends 05C-Grn |Molex 39732-0005 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5270 | Buy Now | |
DISTI #
0397320005
|
Avnet Americas | 5.0MM EURO HDR 45D CL ENDS 05C-GRN - Bulk (Alt: 0397320005) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3968 | Buy Now | |
DISTI #
538-39732-0005
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HDR 45D CL ENDS 05C-GRN | 0 |
|
$0.4170 / $0.4980 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.6200 | Buy Now |