Part Details for 39722-0006 by Molex
Overview of 39722-0006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for 39722-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1634
|
Newark | 3.50Mm Euro Header Ra Dual Row 6C |Molex 39722-0006 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
0397220006
|
Avnet Americas | 3.50MM EURO HEADER RA DUAL ROW 6C - Bulk (Alt: 0397220006) RoHS: Compliant Min Qty: 1440 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6001 / $1.8501 | Buy Now |
DISTI #
538-39722-0006
|
Mouser Electronics | Pluggable Terminal Blocks 3.50MM EURO HEADER RA DUAL ROW 6C | 0 |
|
$1.4400 / $1.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $1.7300 | Buy Now |