Part Details for 39720-0005 by Molex
Overview of 39720-0005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 39720-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1611
|
Newark | 3.81Mm Euro Header Ra Dual Row 5C |Molex 39720-0005 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
0397200005
|
Avnet Americas | 3.81MM EURO HEADER RA DUAL ROW 5C - Bulk (Alt: 0397200005) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9813 / $1.0677 | Buy Now |
DISTI #
538-39720-0005
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO HEADER RA DUAL ROW 5C | 0 |
|
$1.2100 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.4300 | Buy Now |
Part Details for 39720-0005
39720-0005 CAD Models
39720-0005 Part Data Attributes
|
39720-0005
Molex
Buy Now
|
Compare Parts:
39720-0005
Molex
|
Samacsys Manufacturer | Molex |