Part Details for 39705-0010 by Molex
Overview of 39705-0010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 39705-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1462
|
Newark | 7.62Mm Euro Plug Ra W/Mtg 10C-Grn |Molex 39705-0010 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.0100 | Buy Now |
DISTI #
0397050010
|
Avnet Americas | 7.62MM EURO PLUG RA W/MTG 10C-GRN - Bulk (Alt: 0397050010) RoHS: Compliant Min Qty: 648 Package Multiple: 216 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6033 / $3.3153 | Buy Now |
DISTI #
538-39705-0010
|
Mouser Electronics | Pluggable Terminal Blocks 7.62MM EURO PLUG RA W/MTG 10C-GRN RoHS: Compliant | 216 |
|
$2.7100 / $5.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $3.2600 | Buy Now |