Part Details for 397002-01 by Qualtek Electronics Corporation
Overview of 397002-01 by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 397002-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4842
|
Newark | Power Cord, Jis 8303-Iec C13, 2.5M, 12A, Connector Type A:Jis 8303, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.5M, Current Rating:12A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 397002-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$10.3500 / $13.4000 | Buy Now |
DISTI #
Q926-ND
|
DigiKey | CORD JIS 8303 - IEC320-C13 8.20' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
731 In Stock |
|
$6.7689 / $11.2000 | Buy Now |
DISTI #
562-397002-01
|
Mouser Electronics | AC Power Cords Int 2.5m 3x1.00 C13 Japan Power Cord RoHS: Compliant | 0 |
|
$6.7600 / $11.2000 | Order Now |
DISTI #
70111392
|
RS | Cable Assembly, Power Cord, AC, C13,Japan Power Cord | Qualtek Electronics Corp. 397002-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 9 |
|
$10.2500 / $11.2000 | Buy Now |
|
Future Electronics | Black 2.5 m 125 V 12 A 3 Prong Unshielded Male to Female Power Cord RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$7.7300 | Buy Now |
DISTI #
QTK397002-01
|
Heilind Electronics | POWER CORD | Americas - 175 in Stock |
|
$10.1037 / $11.2250 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2.5m Power to Power 3 to 3 POS M-F 17AWG RoHS: Compliant |
18 In Stock |
|
$6.6000 / $11.5500 | Buy Now |
DISTI #
62975275
|
Verical | Cable Assembly 2.5m JIS 8303 to C13 3 to 3 POS M-F 17AWG RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2218 | Americas - 18 |
|
$10.8848 / $14.8840 | Buy Now |
DISTI #
QTK397002-01
|
Interstate Connecting Components | POWER CORD | 58 |
|
$10.1037 / $11.2250 | Buy Now |
DISTI #
000000000003019943
|
Sager | AC Power Cords Int 2.5m 3x1.00 C13 Japan Power Cord Min Qty: 1 | 0 |
|
$6.9300 / $10.3900 | Buy Now |