Part Details for 397000902 by Molex
Overview of 397000902 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 397000902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397000902
|
Avnet Americas | Eurostyle Terminal Block 5mm Pitch Push-Button Fixed-Mount Vertical 10A 2 Circuits 22-14 AWG Green - Bulk (Alt: 0397000902) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6579 | Buy Now |
Part Details for 397000902
397000902 CAD Models
397000902 Part Data Attributes
|
397000902
Molex
Buy Now
|
Compare Parts:
397000902
Molex
|
Samacsys Manufacturer | Molex |