Part Details for 397000703 by Molex
Overview of 397000703 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 397000703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397000703
|
Avnet Americas | Eurostyle Fixed-Mount Push-Button Terminal Block 3.5mm Pitch 45° Modular 5A 20-16 AWG 3 Circuits Tin Plating Nylon Light Gray - Bulk (Alt: 0397000703) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6962 / $0.7658 | Buy Now |
DISTI #
0397000703
|
Avnet Americas | Eurostyle Fixed-Mount Push-Button Terminal Block 3.5mm Pitch 45° Modular 5A 20-16 AWG 3 Circuits Tin Plating Nylon Light Gray - Bulk (Alt: 0397000703) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6962 / $0.7658 | Buy Now |