Part Details for 397000013 by Molex
Overview of 397000013 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 397000013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397000013
|
Avnet Americas | SPRING TERMINAL BLOCK 13C-GREEN (Alt: 0397000013) Min Qty: 672 Package Multiple: 336 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.3080 / $4.4666 | Buy Now |
Part Details for 397000013
397000013 CAD Models
397000013 Part Data Attributes
|
397000013
Molex
Buy Now
Datasheet
|
Compare Parts:
397000013
Molex
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | 94V-0, POLYAMIDE66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 6 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |