There are no models available for this part yet.
Overview of 39700-0909 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-700LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 20S Right Angle Header, Solder To Board | |
10127397-00H4121LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 15S+1HP+2LP+4HP Right Angle, Through Hole | |
10127397-00H4100LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 24S+6HP Right Angle, Through Hole |
Price & Stock for 39700-0909 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83X8317
|
Newark | Sprg Term Blk Vert 5.00Mm 9C-Green |Molex 39700-0909 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now | |
DISTI #
0397000909
|
Avnet Americas | SPRG TERM BLK VERT 5.00MM 9C-GREEN - Bulk (Alt: 0397000909) RoHS: Not Compliant Min Qty: 1728 Package Multiple: 432 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5482 / $2.9465 | Buy Now | |
DISTI #
538-39700-0909
|
Mouser Electronics | Fixed Terminal Blocks SPRG TERM BLK VERT 5.00MM 9C-GREEN | 0 |
|
$2.2700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $3.1200 | Buy Now |
CAD Models for 39700-0909 by Molex
Part Data Attributes for 39700-0909 by Molex
39700-0909
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
39700-0909MolexVS
-