Part Details for 39700-0304 by Molex
Results Overview of 39700-0304 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39700-0304 Information
39700-0304 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5030-473MRB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 39700-0304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7150
|
Newark | Fixed Terminal Blocks Spring Term Blk 10Mm 4P Lt Rohs Compliant: Yes |Molex 39700-0304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1120 |
|
$4.6000 | Buy Now |
DISTI #
0397000304
|
Avnet Americas | Conn Spring Terminal Block 4 POS 10mm Solder 45? Angle Thru-Hole 10A - Trays (Alt: 0397000304) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1725 / $3.6162 | Buy Now |
DISTI #
538-39700-0304
|
Mouser Electronics | Fixed Terminal Blocks SPRING TERM BLK 10MM 4P LT GRY RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
Onlinecomponents.com | Conn Spring Terminal Blocks 4 POS 10mm Press Fit Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant |
1120 Partner Stock |
|
$3.4800 / $4.3100 | Buy Now |
DISTI #
16982086
|
Verical | Conn Spring Terminal Block 4 POS 10mm Solder Turret Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 560 |
|
$3.6200 / $4.2900 | Buy Now |
DISTI #
65694333
|
Verical | Conn Spring Terminal Block 4 POS 10mm Solder Turret Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 560 |
|
$3.6200 / $4.2900 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | 224 |
|
$5.0160 / $9.1200 | Buy Now | |
|
Master Electronics | Conn Spring Terminal Blocks 4 POS 10mm Press Fit Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant |
1120 Partner Stock |
|
$3.4800 / $4.3100 | Buy Now |
Part Details for 39700-0304
39700-0304 CAD Models
39700-0304 Part Data Attributes
|
39700-0304
Molex
Buy Now
|
Compare Parts:
39700-0304
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |