Part Details for 39700-0008 by Molex
Overview of 39700-0008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
51939-700LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 20S Right Angle Header, Solder To Board | |
10127397-00H4121LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 15S+1HP+2LP+4HP Right Angle, Through Hole |
Price & Stock for 39700-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X8240
|
Newark | Spring Terminal Block 8C-Green |Molex 39700-0008 RoHS: Not Compliant Min Qty: 1188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
0397000008
|
Avnet Americas | SPRING TERMINAL BLOCK 8C-GREEN - Bulk (Alt: 0397000008) RoHS: Not Compliant Min Qty: 1188 Package Multiple: 594 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2651 / $2.6192 | Buy Now |
DISTI #
538-39700-0008
|
Mouser Electronics | Fixed Terminal Blocks SPRING TERMINAL BLOCK 8C-GREEN | 0 |
|
$2.0000 / $2.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $2.8000 | Buy Now |