Part Details for 396PH1-08-MT-.472/.748 by Adam Technologies Inc
Overview of 396PH1-08-MT-.472/.748 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 396PH1-08-MT-.472/.748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-396PH108MT472748
|
Mouser Electronics | Adam Tech PH 3.96MM STR 1*8P MATTE TIN L=19MM DIP=12MM H=3.2MM RoHS RoHS: Compliant | 0 |
|
$0.1950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2290 | Buy Now |
|
Onlinecomponents.com | Ph 3.96mm Str 1*8P Matte Tin L=19mm Dip=12mm H=3.2mm RoHS RoHS: Compliant | 0 |
|
$0.2198 / $0.3204 | Buy Now |