Part Details for 3962H-06W-L by Ratioplast Electronics
Overview of 3962H-06W-L by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3962H-06W-L
3962H-06W-L CAD Models
3962H-06W-L Part Data Attributes
|
3962H-06W-L
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
3962H-06W-L
Ratioplast Electronics
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Latch
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.287 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.939 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Total Number of Contacts | 6 |
Alternate Parts for 3962H-06W-L
This table gives cross-reference parts and alternative options found for 3962H-06W-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3962H-06W-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3141-936 | HEADER CONNECTOR,HYBRID,RECEPT,288+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 3962H-06W-L vs 40-3141-936 |
LHC-04-SB3 | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | 3962H-06W-L vs LHC-04-SB3 |
SW-04-04-T-S-310-245-VS | Board Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Black Insulator | Samtec Inc | 3962H-06W-L vs SW-04-04-T-S-310-245-VS |
SW-04-04-T-S-495-325-VS | Board Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Black Insulator | Samtec Inc | 3962H-06W-L vs SW-04-04-T-S-495-325-VS |
40-3141-136 | HEADER CONNECTOR,HYBRID,RECEPT,288+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 3962H-06W-L vs 40-3141-136 |
40-3142-136 | HEADER CONNECTOR,HYBRID,RECEPT,288+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 3962H-06W-L vs 40-3142-136 |
3961H-06W-L | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking | Ratioplast Electronics | 3962H-06W-L vs 3961H-06W-L |
40-3140-936 | HEADER CONNECTOR,HYBRID,RECEPT,288+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 3962H-06W-L vs 40-3140-936 |
IPL1-104-01-L-S-RE1-K-WT | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Samtec Inc | 3962H-06W-L vs IPL1-104-01-L-S-RE1-K-WT |
0050362306 | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Molex | 3962H-06W-L vs 0050362306 |