Part Details for 39615000000 by Littelfuse Inc
Overview of 39615000000 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39615000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1459
|
Newark | Fuse, Pcb, 5A, 125V, Time Delay, Fuse Current:5A, Voltage Rating Vac:125V, Product Range:Te5 396 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 39615000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5272 |
|
$0.6500 / $1.2700 | Buy Now |
DISTI #
WK6280CT-ND
|
DigiKey | FUSE BOARD MNT 5A 125VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1938 In Stock |
|
$0.4838 / $1.2400 | Buy Now |
DISTI #
576-3961500000
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL TL LL 5A TE5 RoHS: Compliant | 1519 |
|
$0.4830 / $1.2000 | Buy Now |
|
Future Electronics | 396 Series Time Lag 125 V 5 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.4700 / $0.5050 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | 1120 |
|
$0.5824 / $1.4560 | Buy Now | |
DISTI #
39615000000
|
TTI | Fuses with Leads - Through Hole 125V UL TL LL 5A TE5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.4790 / $0.5080 | Buy Now |
DISTI #
9516352
|
element14 Asia-Pacific | FUSE, ANTISURGE, TE5, 5A RoHS: Compliant Min Qty: 1 Container: Each | 5272 |
|
$0.5630 / $1.3185 | Buy Now |
DISTI #
9516352
|
Farnell | FUSE, ANTISURGE, TE5, 5A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 5272 |
|
$0.5609 / $1.0565 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 125VAC RADIAL | 0 |
|
$1.0260 / $1.1286 | RFQ |
Part Details for 39615000000
39615000000 CAD Models
39615000000 Part Data Attributes:
|
39615000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39615000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 59 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |