Part Details for 396-078-521-812 by EDAC Inc
Overview of 396-078-521-812 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 396-078-521-812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ9233
|
Newark | Card Edge Connector |Edac 396-078-521-812 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $13.0700 | Buy Now |
DISTI #
151-396-078-521-812-ND
|
DigiKey | CONN EDGE DUAL FMALE 78POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$13.6160 | Buy Now |
DISTI #
587-396-078-521-812
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$12.0700 / $16.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$9.2200 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 78 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$4.6300 / $12.4000 | Buy Now |
Part Details for 396-078-521-812
396-078-521-812 CAD Models
396-078-521-812 Part Data Attributes
|
396-078-521-812
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
396-078-521-812
EDAC Inc
Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 5.685 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.18 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 396-078-521-812
This table gives cross-reference parts and alternative options found for 396-078-521-812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 396-078-521-812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-078-500-212 | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .128, Green Insulator, | EDAC Inc | 396-078-521-812 vs 842-078-500-212 |
895-078-521-204 | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator, | EDAC Inc | 396-078-521-812 vs 895-078-521-204 |
846-078-500-808 | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Solder Terminal, #4-40, Green Insulator, | EDAC Inc | 396-078-521-812 vs 846-078-500-808 |
892-078-560-212 | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .128, Black Insulator, | EDAC Inc | 396-078-521-812 vs 892-078-560-212 |
846-078-521-807 | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, M3, Green Insulator, | EDAC Inc | 396-078-521-812 vs 846-078-521-807 |
895-078-500-507 | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, M3, Black Insulator, | EDAC Inc | 396-078-521-812 vs 895-078-500-507 |
887-078-555-812 | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 396-078-521-812 vs 887-078-555-812 |
842-078-544-207 | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, M3, Green Insulator, | EDAC Inc | 396-078-521-812 vs 842-078-544-207 |
842-078-524-202 | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .128, Green Insulator, | EDAC Inc | 396-078-521-812 vs 842-078-524-202 |
887-078-523-803 | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 396-078-521-812 vs 887-078-523-803 |